• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 207A Original Black 1350 Sides W2210A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Toner cartridge 207A

  • Original HP toner cartridges with JetIntelligence
  • Optimized for more pages, more performance and more protection
  • Enables lower power consumption for printing and more compact devices

Technical specifications

Product type

Toner

Type

Original

Short ID

207A

Compatible with

HP

Colour

Black

Page yield

1350 Sides

Page yield (black)

1350 Sides

Factory colour

Black

Type A

Print

Type B

Print

Depth

96 mm

Height

111 mm

Width

363 mm

Page yield

1350 Sides

Supplies type

Toner cartridge

Compatible with

HP

Weight

530 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Master (outer) cases per pallet

300 Stück(e)

Layers per pallet

10 Stück(e)

Pallet weight (EU)

182.5 kg

Pallet gross weight

245.5 kg

Quantity per pack

1 Stück(e)

Pallet gross width

111 cm

Pallet gross length

98.6 cm

Pallet gross height

125.4 cm

Products per pallet (EU)

216 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

24 Stück(e)

Master (outer) cases per pallet layer

30 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

300 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227853 HP Toner 207A Original Black 1350 Sides W2210A

Description

Print all your business documents quickly and efficiently to match the performance of your HP Color LaserJet Pro with Original HP Toner Cartridges with JetIntelligence. Rely on HP quality and reliability for impressive printing results.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)