• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 78A Original Black 2100 Sides CE278A

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cassette

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

78A

Compatible with

HP

Troy

Colour

Black

Page yield

2100 Sides

Page yield (black)

2100 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

113 mm

Height

125 mm

Width

375 mm

Page yield

2100 Sides

Supplies type

Toner cartridge

Compatible with

HP 78 Tonerkartuschen funktionieren mit:

Compatible with

HP

Weight

580 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

168 Stück(e)

Layers per pallet

8 Stück(e)

Pallet weight (EU)

153.2 kg

Pallet gross weight

153.2 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

27 %

Products per pallet (EU)

168 Stück(e)

Maximum number of stacking cartons

36 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

21 Stück(e)

Master (outer) cases per pallet layer

21 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

168 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

Security datasheet

Security datasheet 881614 HP Toner 78A Original Black 2100 Sides CE278A

Description

The HP LaserJet CE 278 A black print cartridge allows extremely cost-effective printing in their day-to-day business. It provides reports, correspondence and invoices without great effort and in professional quality.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)