• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner 81X Original Black 25000 Sides CF281X

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 81 X

  • Original HP Toner for consistent and best printing quality
  • Reliability by precise adjustment of HP print system

Technical specifications

Product type

Toner

Type

Original

Short ID

81X

Compatible with

HP

Troy

Colour

Black

Page yield

25000 Sides

Page yield (black)

25000 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

193 mm

Height

327 mm

Width

391 mm

Page yield

25000 Sides

Supplies type

Toner cartridge

Compatible with

HP

Weight

2.45 kg

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

45 Stück(e)

Layers per pallet

3 Stück(e)

Pallet weight (EU)

140.4 kg

Pallet gross weight

170.4 kg

Quantity per pack

1 Stück(e)

Total amount of recycled materials used for making

15 %

Products per pallet (EU)

36 Stück(e)

Maximum number of stacking cartons

12 Stück(e)

Black toner cartridges quantity

1

Master (outer) cases per pallet layer (EU)

12 Stück(e)

Master (outer) cases per pallet layer

15 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

45 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1284372 HP Toner 81X Original Black 25000 Sides CF281X

Description

HP 81 Laserjet toner cartridges provide for professional business documents. High productivity without loss of time and waste of consumables. These reliable Original HP LaserJet toner cartridges have been specially designed for HP LaserJet MFP devices.

You pay every time you print, the reliable quality of the original HP toner cartridges. Avoid Neudrucke, material wastes and costly delays with non original cartridges can occur. Drive your business forward. Original HP toner cartridges provide for consistent print operation without interruptions, so that you can do your tasks in a timely manner and in the budget. Don't waste any time. You can replace the original HP toner cartridges within seconds. They are designed specifically for your HP LaserJet printer or MFP and can be quickly and easily installed.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)