• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Toner CLT-Y504S Original Yellow 1800 Sides SU502A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Toner

Type

Original

Short ID

CLT-Y504S

Compatible with

Samsung

Colour

Yellow

Page yield

1800 Sides

Page yield (black)

1800 Sides

Page yield (colour)

1800 Sides

Factory colour

Black

Depth

380 mm

Height

117 mm

Width

138 mm

Screen size diagonal (inches)

24 inch

Page yield

1800 Sides

Supplies type

Toner cartridge

Compatible with

HP

UKCA

yes

Operating temperature (T-T)

10 - 30 °C

Quantity per pack

1 Stück(e)

Colour

yes

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 40 °C

Description

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.