• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB-C Dock G5 + 120W Power Refurbished (very good) USB-C® docking station Compatible with (brand): HP, Apple, Dell, L

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/11
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

706 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Excellent
Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP USB-C G5 docking station model 5YH26AV#ABB including 120W power supply - refurbished grade A

  • HP USB-C dock G5
  • Manage your environment effortlessly
  • Incl. 120W power supply HP AC adapter 120W PFC Smart 4.5mm L41423-001 (for the dock)
  • Solution with only one cable
  • Small space requirement

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB 3.0

HDMI®

DisplayPort

Suitable for

Notebook

Supported monitors

3

Factory colour

Black

Width

12.2 mm

Height

4.5 cm

Depth

12.2 cm

Weight

1000 g

Dim

(W x H x D) 12.2 x 4.5 x 12.2 mm

Compatible with (brand)

HP

Apple

Dell

Lenovo

Universal

Condition

The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.

Documents & Downloads

Datasheet

Datasheet 3451294 HP USB-C Dock G5 + 120W Power Refurbished (very good) USB-C® docking station Compatible with (brand): HP, Apple, Dell, L

User & Safety Instructions

User & Safety Instructions 3451294 HP USB-C Dock G5 + 120W Power Refurbished (very good) USB-C® docking station Compatible with (brand): HP, Apple, Dell, L

Description

HP USB-C G5 Docking Station Model 5YH26AV#ABB – the ultimate solution for seamless connectivity and maximum productivity.
This versatile, elegant and space-saving docking station was developed to connect your USB-C-enabled laptop with all your displays, devices and wired networks.
The HP USB-C G5 docking station is the ideal choice for all, who are looking for a reliable power source and extended connectivity. Free yourself from cable mess and increase your efficiency – for a seamless, high-quality working experience.

This text is machine translated.

Features

  • Docking station features:
  • Colour: black
  • Minimum dimensions (W x D x H): 12.2 x 12.2 x 4.5 cm (dock)
  • Weighs 0.75 kg dock
  • Package dimensions (W x D x H) 19.2 x 15.6 x 16.5 cm
  • Hardware compatibility Compatible with HP laptops, MacBook® computers and other laptops
  • Weight of packaging (metric) 8.94 kg
  • Security Management 1 Safety lock device (side, lock sold separately)
  • Compatible operating systems Windows 10, Windows 11, MacOS, Chrome OS™
  • Minimum System Requirements USB Type-C® , USB Power Supply, Alt Mode DisplayPort™
  • Front-side connections:
  • 1 USB-C® connection with data and power connections (15 W)
  • 1 USB-C® Cable to Connect to Host System Page:
  • 2 USB 3.0 charging connections
  • 1 combined audio jack Back side: 2 USB 3.0 charging ports
  • 2 DisplayPort™ ports
  • 1 RJ45 connection
  • 1 HDMI 2.0 port
  • 1 Standard lock mechanism
  • Incl. 120W Power supply HP AC-Adapter 120W PFC Smart 4.5mm L41423-001

Scope of delivery

  • Docking station, 120W power supply, packed in Brown box

Hints

What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price. If you're unhappy with the purchased product, you can return the item(s) within 4 weeks of the purchase date. No questions asked. This also applies to business customers.
Want to ascertain the item's condition?
Your Right to Cancel gives you enough time to thouroughly check the product.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.98*