• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP X200 Mouse Radio Optical Black 2 Buttons 1600 dpi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP X200 Radio Mouse

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

2 Buttons

for brands

HP

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Mouse buttons

Factory colour

Black

Cable length

0 m

Width

6.33 cm

Height

3.62 cm

Depth

11.5 cm

Weight

60 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360303 HP X200 Mouse Radio Optical Black 2 Buttons 1600 dpi

Description

No matter what was the day, you stay productive without getting tangled up in cables. With ultimate comfort and precise control, this wireless mouse helps you with all your projects. And thanks to the curved design, the long-lasting battery and the precise tracking, you always have everything firmly in your grip.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.