• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Z3700 Mouse Radio Optical Black 2 Buttons 1200 dpi Built-in scroll wheel

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Z3700 Radio Mouse

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

2 Buttons

for brands

HP

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Built-in scroll wheel

Factory colour

Black

Cable length

0 mm

Width

6 cm

Height

2.53 cm

Depth

10.1 cm

Weight

50 g

Power supply

1 x AA battery (included)

Supported OS

Chrome OS

Windows

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360310 HP Z3700 Mouse Radio Optical Black 2 Buttons 1200 dpi Built-in scroll wheel

Description

It's time for your accessories to be tailored to your individual needs. Get your new wireless mouse [1] and enrich your workplace with a carefully thought out concept and a unique flat design. It is functional. It's portable. It is elegant. It belongs to you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.