• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Z3 700 Mouse Radio Optical Green 2 Buttons 1200 dpi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP Z3 700 Radio Mouse

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

2 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Green

Cable length

0 mm

Width

6 cm

Height

2.53 cm

Depth

10.1 cm

Weight

50 g

Power supply

1 x AA battery (included)

Supported OS

Windows

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360304 HP Z3 700 Mouse Radio Optical Green 2 Buttons 1200 dpi

Description

It's time for your accessories to be tailored to your individual needs. Get your new wireless mouse and enrich your workplace with a carefully thought out concept and a unique flat design. It is functional. It's portable. It is elegant. It belongs to you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.