• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments 4312-2 Safety test lead 1.5 m 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test leads (1x red, 1x black)

  • CAT III 1000 V

Technical specifications

Product type

Safety test lead

Cable length

1.5 m

Reading category

CAT III 1000 V

Type

4312-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176370 HT Instruments 4312-2 Safety test lead 1.5 m 1 pc(s)

Information

Information 2176370 HT Instruments 4312-2 Safety test lead 1.5 m 1 pc(s)

Description

1 pair test leads 20A /1000V, length 1.5m 4mm test tip CAT III 1000V, CAT IV 600 V red/black

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)