
Technical specifications
- INSULATION RESISTANCE (L-N / L-PE / N-PE): ) 50, 100, 250, 500, 1,000 VDC
- Earth conductor continuity test 200 mA
- RCD tripping time and tripping current,
- Manual, automatic or ramp test: Type A, AC, B.
- RCD rated currents (mA): 6, 10, 30, 100, 300, 500, 650, 1,000
- Loop resistance measurement without tripping the FI: (2-wire, 3-wire)
- Automatic test sequence: (RA, RCD, MΩ)
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Interfaces
optical
USB
Wi-Fi
RJ45
- Dim
(L x W x H) 235 x 165 x 75 mm
- Weight
1250 g
- Reading range (VDE)
Insulation resistance
- Display type
Digital (LCD)
- Width
165 mm
- Height
75 mm
- Length
235 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory (space)
999
- Memory
Yes
- Type
Combi521
- Features
RCD/FI testing
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476403 HT Instruments Combi521 Electrical tester
Information
Information 2476403 HT Instruments Combi521 Electrical tester
Description
Low ohm measurement with >200 mA DC
INSULATION MEASUREMENT (L-PE / L-N / N-PE)
Polarization measurement (PI & DAR)
RCD TYPE A, AC, B, EV
Network and loop impedance
Short-circuit current with OK / NO display
Rotating field
Voltage drop
Leakage & Residual Current (only with optional HT96U accessory)
Power quality analysis
Environmental parameters (only with optional accessories HT52 & HT53)
EVSE AUTO Sequence (only with optional EV-TEST100 accessory)
Internal memory and USB port
Wi-Fi connection for Android / iOS smartphones and tablets
cat IV 300 V safety
This text is machine translated.
Scope of delivery
- Zeroloop adapter
- 6 batteries 1.5 V, AA
- Universal KIT COMBI: 3 test leads, 3 alligator clips and 3 test tips (green, blue and black)
- CX2033X 3-conductor Schuko adapter cable
- TOPVIEW software & USB cable
- B2051 protective case
- ISO9000 calibration certificate
- SP-0500 rubber holster with integrated eyelets and carrying strap for hands-free working
Frequently Bought Together
(*All information is plus legal VAT)€ 2,160.98*
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































