• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT-Power 0701/0702 3P CL VDE tester

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,499.00 / piece)
€ 6,499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

VDE tester

Manufacturer's standards (no certificate)

Interfaces

1x mains power

Reading range (VDE)

Continuity testing

Test procedure

automated

Voltage supply

Mains

Memory (space)

16.000

Memory

Yes

Type

HT-Power 0701/0702 3P CL

Features

incl. case

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2176491 HT Instruments HT-Power 0701/0702 3P CL VDE tester

User & Safety Instructions

User & Safety Instructions 2176491 HT Instruments HT-Power 0701/0702 3P CL VDE tester

Information

Information 2176491 HT Instruments HT-Power 0701/0702 3P CL VDE tester

Description

The HT-POWER 0701/0702 3P is suitable for testing after repair and for the repeat testing of portable test equipment with a connected load up to 25 kW. It contains all common sockets for AC and 3-phase consumers. Plugs are placed opposite the sockets for convenient and complete testing of extension cables. The mains connection is made optionally via a Schuko, 16 A-CEE or 32 A-CEE plug. The device with accessories is located in a robust measuring case.
• for all test samples with Schuko, cold device plug, 16A 1P CEE, 16A 3CEE and 32A 3CEE connection
• Checking extension cables (with wiring test)
• Automatically or manually adjustable test sequences
• No need to reconnect the test specimens
• Clear text operation with good/error display
• Function test with real effective value and power display up to 25 kW
• Data input via keyboard, barcode reader or PC
• Check the mains connection for rotating field & PE
• Automatic disconnection in case of dangerous residual current of the test object
• Storage for 16,000 test samples
• Connection for current measurement via pliers
• Connection for temperature monitoring
• Connection for barcode scanner or transponder reader
• User name with / without password protection

This text is machine translated.

More interesting products

(*All information is plus legal VAT)