

0.1 mV
Handheld multimeter
1000 V
0.001 V
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 60 MΩ
0.01 nF - 400 µF
0.01 Hz - 40 MHz
-45 °C to +750 °C. °C
10 MΩ
1 %
True RMS
50 - 400 Hz
9 V block
175 mm
85 mm
55 mm
360 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
HT62
Digital
6000
(L x W x H) 55 x 85 x 175 mm
Capacitance testing
Screen back-lighting
Continuity tester
ISO calibration
User & Safety Instructions 2861826 HT Instruments HT62 Handheld multimeter Calibrated to (ISO standards) Digital Capacitance testing, Screen back-lighting,
The necessary accessories are required to use the article as described.