
1/2
Clamp meter
0.01 A
400 A
0.01 A
400 A
True RMS
2 x 1.5 V batteries type AAA
25 mm
60 mm
155 mm
140 g
DAkkS standards
CAT III 300 V
AC/DC
HT7005
Digital
4000
(L x W x H) 155 x 60 x 25 mm
Conforms wth DAkkS standards
Datasheet 2468909 HT Instruments HT7005 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Dis
User & Safety Instructions 2468909 HT Instruments HT7005 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 300 V Dis
The necessary accessories are required to use the article as described.