• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9020 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mains analysis & power current clamp AC/DC 1000 A TRMS

  • AC/DC & (AC+DC) voltage/current up to 1000 V/1000 A/(TRMS)
  • Active, reactive & apparent power
  • Energy measurement
  • Harmonic analysis of voltage and current
  • Power factor
  • Rotating field direction and phase consistency
  • Inrush current socket
  • Resistance and continuity testing
  • “Voltage” sensor
  • Automatic range selection
  • Frequency measurement (also via jaw pads)
  • Data HOLD and 2 MB data storage
  • Measurement interval can be selected from 1 sec to 900 sec.

Technical specifications

  • Measuring range active-blind apparent power: 0.00-99.99 / 100.0 – 999.9 (kW, KVAR, KVA) kwh
  • Measurement range power factor: 0.20 - 1.00
  • Harmonics voltage/current: Order 1 - 25 / 1 - 8
Voltage reading range DC (min.)

0.5 V

Product type

Clamp meter

Voltage DC reading range (max.)

999.9 V

V AC reading range (min.)

0.5 V

V AC reading range (max.)

999.9 V

Amperage reading range DC (min.)

0.5 A

A DC reading range (max.)

999.9 A

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

999.9 A

Reading range - resistance

0.0 Ω - 59.9 kΩ

Frequency reading range

10.0 Hz - 99.9 Hz

Measurement type (details)

True RMS

Power supply (details)

2 x 1.5 V batteries type AAA (50 h)

Height

44 mm

Width

88 mm

Length

252 mm

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT9020

Display

Digital

Dim

(L x W x H) 252 x 88 x 44 mm

Features

Conforms wth DAkkS standards

Opening range of current clamps

45 mm

Documents & Downloads

Datasheet

Datasheet 2469032 HT Instruments HT9020 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C

User & Safety Instructions

User & Safety Instructions 2469032 HT Instruments HT9020 Clamp meter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C

Description

The professional mains analysis clamp-on ammeter HT9020 enables the measurement of all relevant parameters for analyzing or recording the power quality. The clamp-on ammeter corresponds to the overvoltage category cat IV 600 V or cat III 1000 V and the specifications of IEC/EN 61010-1, possesses a high-resolution LCD display and an auto power OFF function, in order to protect the batteries and offers a variety of multimeter measurement functions with a wide measuring range.

This text is machine translated.

Scope of delivery

  • Test lead pair
  • Batteries
  • Bag
  • PC evaluation software TOPVIEW
  • User manual
  • Calibration protocol ISO 9000.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.