• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments IRONMETER Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Screen back-li

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extremely robust TRMS multimeter up to 600 V / 20 A AC/DC

  • Large LCD display with backlight
  • Voltage measurement TRMS 0.001 V to 600 V AC
  • Voltage measurement DC 0.1 mV to 600 V DC
  • Current measurement 0.1 µA to 10 A AC/DC (20 A max. 30 sec)
  • Resistance measurement 0.1 Ω – 40 MΩ
  • continuity check and diode test
  • Frequency measurement up to 10 KHz
  • Capacitance measurement 0.01 nF – 4000 µF
  • Data HOLD
  • Duty cycle
  • MAX/MIN function
  • Torch function / integrated white LED
  • Auto power OFF.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40.00 MΩ

Reading range - capacity

0.01 nF - 4000 µF

Frequency reading range

10.00 Hz - 10.00 kHz

Measurement type (details)

True RMS

Power supply (details)

2 x 1.5 V AAA batteries

Height

45 mm

Width

65 mm

Length

120 mm

Weight

200 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

IRONMETER

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 120 x 65 x 45 mm

Features

Capacitance testing

Screen back-lighting

Data Hold function

Conforms wth DAkkS standards

Continuity tester

Documents & Downloads

Datasheet

Datasheet 2468918 HT Instruments IRONMETER Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Screen back-li

User & Safety Instructions

User & Safety Instructions 2468918 HT Instruments IRONMETER Handheld multimeter Calibrated to (DAkkS standards) Digital Capacitance testing, Screen back-li

Description

The IRONMETER is a professional, precise TRMS multimeter with a shock and break-proof casing. It offers all the important functions of a True RMS multimeter in a single, compact handheld device. The casing was developed especially according to the latest technology, in order to make the multimeter more robust than ever before and to come close to the indestructible. The measuring functions allow the use in almost all electrical areas. The IRONMETER corresponds to IEC/EN 61010-1 as well as the overvoltage category cat III 600 V.

This text is machine translated.

Scope of delivery

  • 2 test leads with 4 mm probes
  • 2 Batteries AAA
  • User manual
  • Protective case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.