• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments REM38 Jumper + patch cable Calibrated to Manufacturer's standards (no certificate)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Set of 6 coding plugs from #3 to # 8 + 6 patch cables

Technical specifications

Product type

Jumper + patch cable

Dim

(L x W) 18 cm x 17 cm

Weight

250 g

Width

17 cm

Length

18 cm

Depth

6 cm

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3154482 HT Instruments REM38 Jumper + patch cable Calibrated to Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3154482 HT Instruments REM38 Jumper + patch cable Calibrated to Manufacturer's standards (no certificate)

What kind of Cable Length Meter Accessories are you looking for?