• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTB UC 202 / YAR 202 / GYE 15 KRRB Radial insert ball bearing Bore diameter 15 mm Outside diameter 28.5 mm

1/3
Product type
Radial insert ball bearing
Bore Ø
15 mm
Outside Ø
28.5 mm
Type
UC 202 / YAR 202 / GYE 15 KRRB
Manufacturer part #
UC 202
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Type

UC 202 / YAR 202 / GYE 15 KRRB

Product type

Radial insert ball bearing

Manufacturer part #

UC 202

Bore Ø

15 mm

Outside Ø

28.5 mm

Dim

(d x D x B x C x d1 x s x m) 15 x 47 x 31 x 17 x 28.5 x 11.5 x M 6x1 mm

Dimensions

(d x D x B x C x d1 x s x m) 15 x 47 x 31 x 17 x 28.5 x 11.5 x M 6x1 mm

Dynamic load rating (radial)

9600 N

Radial load rating

4750 N

Outside Ø

28.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197520 HTB UC 202 / YAR 202 / GYE 15 KRRB Radial insert ball bearing Bore diameter 15 mm Outside diameter 28.5 mm

Description

UC-fit insert bearing application are assembly-finished for standing and flange bearing. If these bearing inserts mounted in an appropriate case, static misalignment of the shaft can be compensated. UC-bearing inserts particularly easy to mount. They are positioned on the shaft and fixed with the grub screws in inner ring.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.