• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTB UC 208 / YAR 208 / GYE 40 KRRB Radial insert ball bearing Bore diameter 40 mm Outside diameter 53 mm

1/3
Product type
Radial insert ball bearing
Bore Ø
40 mm
Outside Ø
53 mm
Type
UC 208 / YAR 208 / GYE 40 KRRB
Manufacturer part #
UC 208
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

UC 208 / YAR 208 / GYE 40 KRRB

Product type

Radial insert ball bearing

Manufacturer part #

UC 208

Bore Ø

40 mm

Outside Ø

53 mm

Dim

(d x D x B x C x d1 x s x m) 40 x 80 x 49.2 x 21 x 53 x 19 x M 8x1 mm

Dimensions

(d x D x B x C x d1 x s x m) 40 x 80 x 49.2 x 21 x 53 x 19 x M 8x1 mm

Dynamic load rating (radial)

32500 N

Radial load rating

19800 N

Documents & Downloads

Datasheet

Datasheet 197652 HTB UC 208 / YAR 208 / GYE 40 KRRB Radial insert ball bearing Bore diameter 40 mm Outside diameter 53 mm

Description

UC-fit insert bearing application are assembly-finished for standing and flange bearing. If these bearing inserts mounted in an appropriate case, static misalignment of the shaft can be compensated. UC-bearing inserts particularly easy to mount. They are positioned on the shaft and fixed with the grub screws in inner ring.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.