• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTB UC 210 / YAR 210 / GYE 50 KRRB Radial insert ball bearing Bore diameter 50 mm Outside diameter 62.5 mm

1/3
Product type
Radial insert ball bearing
Bore Ø
50 mm
Outside Ø
62.5 mm
Type
UC 210 / YAR 210 / GYE 50 KRRB
Manufacturer part #
UC 210
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

UC 210 / YAR 210 / GYE 50 KRRB

Product type

Radial insert ball bearing

Manufacturer part #

UC 210

Bore Ø

50 mm

Outside Ø

62.5 mm

Dim

(d x D x B x C x d1 x s x m) 50 x 90 x 51.6 x 24 x 62.5 x 19 x M 10x1.25 mm

Dimensions

(d x D x B x C x d1 x s x m) 50 x 90 x 51.6 x 24 x 62.5 x 19 x M 10x1.25 mm

Suitable for

UC 210 flange bearing

Dynamic load rating (radial)

35000 N

Radial load rating

23200 N

Documents & Downloads

Datasheet

Datasheet 197668 HTB UC 210 / YAR 210 / GYE 50 KRRB Radial insert ball bearing Bore diameter 50 mm Outside diameter 62.5 mm

User & Safety Instructions

User & Safety Instructions 197668 HTB UC 210 / YAR 210 / GYE 50 KRRB Radial insert ball bearing Bore diameter 50 mm Outside diameter 62.5 mm

Description

UC-fit insert bearing application are assembly-finished for standing and flange bearing. If these bearing inserts mounted in an appropriate case, static misalignment of the shaft can be compensated. UC-bearing inserts particularly easy to mount. They are positioned on the shaft and fixed with the grub screws in inner ring.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)