• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTB UCP 204 Plummer block Grey iron Bore diameter 20 mm Hole spacing 96 mm

1/3
Image similar
Product type
Plummer block
Bore Ø
20 mm
Enclosure material
Grey iron
Type
UCP 204
Dim
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 33.3 x 127 x 96x 38 x 13 x 19 x 15 x 65 x 31 x 12.7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

UCP 204

Product type

Plummer block

Bore Ø

20 mm

Enclosure material

Grey iron

Dim

(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 33.3 x 127 x 96x 38 x 13 x 19 x 15 x 65 x 31 x 12.7

Weight

0.65 kg

Hole spacing

96 mm

Dimensions

(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 33.3 x 127 x 96x 38 x 13 x 19 x 15 x 65 x 31 x 12.7

Dynamic load rating (radial)

10100 N

Radial load rating

6300 N

Documents & Downloads

Datasheet

Datasheet 197141 HTB UCP 204 Plummer block Grey iron Bore diameter 20 mm Hole spacing 96 mm

User & Safety Instructions

User & Safety Instructions 197141 HTB UCP 204 Plummer block Grey iron Bore diameter 20 mm Hole spacing 96 mm

Description

For simple bearings as e.g. in agricultural machinery, conveyor systems, construction machines The UCP unit consists of a sealed bearing with spherical exterior surface and a housing of pedestal bearing made of cast iron. The attachment of shaft is done by means of stud screws at the inner ring. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)