
HTB UCP 210 Plummer block Grey iron Bore diameter 50 mm Hole spacing 159 mm
Technical specifications
- Type
UCP 210
- Product type
Plummer block
- Bore Ø
50 mm
- Enclosure material
Grey iron
- Dim
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 57.2 x 206 x 159 x 58 x 20 x 25 x 22 x 112 x 56.6 x 19 mm
- Weight
2.7 kg
- Features
Cover for both sides
- Hole spacing
159 mm
- Dimensions
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 57.2 x 206 x 159 x 58 x 20 x 25 x 22 x 112 x 56.6 x 19 mm
- Dynamic load rating (radial)
27600 N
- Radial load rating
20100 N
Documents & Downloads
Datasheet
Datasheet 197244 HTB UCP 210 Plummer block Grey iron Bore diameter 50 mm Hole spacing 159 mm
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














