
HTB UCP 206 Plummer block Grey iron Bore diameter 30 mm Hole spacing 121 mm
Technical specifications
- Type
UCP 206
- Product type
Plummer block
- Bore Ø
30 mm
- Enclosure material
Grey iron
- Dim
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 42.9 x 165 x 121 x 48 x 17 x 21 x 19 x 83 x 38.1 x 15.9
- Weight
1.27 kg
- Hole spacing
121 mm
- Dimensions
(h x A x E x B x s1 x s2 x g x w x L uc x n uc) 42.9 x 165 x 121 x 48 x 17 x 21 x 19 x 83 x 38.1 x 15.9
- Dynamic load rating (radial)
15400 N
- Radial load rating
10200 N
Documents & Downloads
Datasheet
Datasheet 197167 HTB UCP 206 Plummer block Grey iron Bore diameter 30 mm Hole spacing 121 mm
User & Safety Instructions
User & Safety Instructions 197167 HTB UCP 206 Plummer block Grey iron Bore diameter 30 mm Hole spacing 121 mm
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














