
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Type
SBPP 204
- Product type
Plummer block
- Bore Ø
20 mm
- Max. case load (mechanical)
270 kg
- Enclosure material
Steel plate
- Dim
(h x a x E x b x s x g x w x nB) 25.4 x 99 x 76 x 32 x 9.5 x 3.5 x 50.5 x 7 mm
- Weight
0.23 kg
- Hole spacing
76 mm
- Dimensions
(h x a x E x b x s x g x w x nB) 25.4 x 99 x 76 x 32 x 9.5 x 3.5 x 50.5 x 7 mm
- Dynamic load rating (radial)
10100 N
- Radial load rating
6300 N
Documents & Downloads
Datasheet
Datasheet 197116 HTB SBPP 204 Plummer block Steel plate Bore diameter 20 mm Hole spacing 76 mm
Description
For simple bearings e.g. in farm equipment, conveyors, construction machinery. The SBBP unit consists of a sealed bearing and a steel plummer. The shaft mounting done by set screws on the inner ring. Because of the spherical outer surface of the bearing misalignment can be compensated at the shaft.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























