• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTB SBPP 205 Plummer block Steel plate Bore diameter 25 mm Hole spacing 86 mm

1/3
Image similar
Product type
Plummer block
Bore Ø
25 mm
Enclosure material
Steel plate
Type
SBPP 205
Max. case load (mechanical)
380 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Type

SBPP 205

Product type

Plummer block

Bore Ø

25 mm

Max. case load (mechanical)

380 kg

Enclosure material

Steel plate

Dim

(h x a x E x b x s x g x w x nB) 28.6 x 108 x 86 x 32 x 11.5 x 4 x 56.6 x 7.5 mm

Weight

0.28 kg

Hole spacing

86 mm

Dimensions

(h x a x E x b x s x g x w x nB) 28.6 x 108 x 86 x 32 x 11.5 x 4 x 56.6 x 7.5 mm

Dynamic load rating (radial)

11000 N

Radial load rating

7100 N

Documents & Downloads

Datasheet

Datasheet 197159 HTB SBPP 205 Plummer block Steel plate Bore diameter 25 mm Hole spacing 86 mm

User & Safety Instructions

User & Safety Instructions 197159 HTB SBPP 205 Plummer block Steel plate Bore diameter 25 mm Hole spacing 86 mm

Description

For simple bearings e.g. in farm equipment, conveyors, construction machinery. The SBBP unit consists of a sealed bearing and a steel plummer. The shaft mounting done by set screws on the inner ring. Because of the spherical outer surface of the bearing misalignment can be compensated at the shaft.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.