
Technical specifications
- Type
SBPFL 205
- Product type
Flange bearing
- Bore Ø
25 mm
- Max. case load (mechanical)
360 kg
- Enclosure material
Steel plate
- Dim
(a x e x T x b x C x s x Bi x n) 96 x 76 x 2 x 18 x 71 x 9 x 27 x 7.5 mm
- Weight
0.28 kg
- Hole spacing
76 mm
- Dimensions
(a x e x T x b x C x s x Bi x n) 96 x 76 x 2 x 18 x 71 x 9 x 27 x 7.5 mm
- Width
71.0 mm
- Dynamic load rating (radial)
11000 N
- Radial load rating
7100 N
Documents & Downloads
Datasheet
Datasheet 197182 HTB SBPFL 205 Flange bearing Steel plate Bore diameter 25 mm Hole spacing 76 mm
User & Safety Instructions
User & Safety Instructions 197182 HTB SBPFL 205 Flange bearing Steel plate Bore diameter 25 mm Hole spacing 76 mm
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















