
HTB UCFL 206 Flange bearing Grey iron Bore diameter 30 mm Hole spacing 117 mm
Technical specifications
- Type
UCFL 206
- Product type
Flange bearing
- Bore Ø
30 mm
- Enclosure material
Grey iron
- Dim
(A x b x e x i x g x l x s x Z uc x n uc) 148 x 80 x 117 x 18 x 13 x 31 x 16 x 40.2 x 15.9 mm
- Weight
0.9 kg
- Hole spacing
117 mm
- Dimensions
(A x b x e x i x g x l x s x Z uc x n uc) 148 x 80 x 117 x 18 x 13 x 31 x 16 x 40.2 x 15.9 mm
- Width
14.8 cm
- Dynamic load rating (radial)
15400 N
- Radial load rating
10200 N
Documents & Downloads
Datasheet
Datasheet 197049 HTB UCFL 206 Flange bearing Grey iron Bore diameter 30 mm Hole spacing 117 mm
User & Safety Instructions
User & Safety Instructions 197049 HTB UCFL 206 Flange bearing Grey iron Bore diameter 30 mm Hole spacing 117 mm
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














