• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTB UCFL 208 Flange bearing Grey iron Bore diameter 40 mm Hole spacing 144 mm

1/3
Image similar
Product type
Flange bearing
Bore Ø
40 mm
Enclosure material
Grey iron
Type
UCFL 208
Dim
(A x b x e x i x g x l x s x Z uc x n uc) 175 x 100 x 144 x 21 x 14 x 36 x 16 x 51.2 x 19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

UCFL 208

Product type

Flange bearing

Bore Ø

40 mm

Enclosure material

Grey iron

Dim

(A x b x e x i x g x l x s x Z uc x n uc) 175 x 100 x 144 x 21 x 14 x 36 x 16 x 51.2 x 19 mm

Weight

1.6 kg

Features

Flange

Hole spacing

144 mm

Dimensions

(A x b x e x i x g x l x s x Z uc x n uc) 175 x 100 x 144 x 21 x 14 x 36 x 16 x 51.2 x 19 mm

Width

100 mm

Dynamic load rating (radial)

23000 N

Radial load rating

16000 N

Documents & Downloads

Datasheet

Datasheet 197075 HTB UCFL 208 Flange bearing Grey iron Bore diameter 40 mm Hole spacing 144 mm

User & Safety Instructions

User & Safety Instructions 197075 HTB UCFL 208 Flange bearing Grey iron Bore diameter 40 mm Hole spacing 144 mm

Description

For simple bearings as e.g. in agricultural machinery, conveyor systems, construction machines The UCFL unit consists of a sealed bearing and a housing of pedestal bearing made of cast iron The attachment of shaft is done by means of stud screws at the inner ring. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing

Hints

Housing Bearing units have bearing inserts with spherical (balligen) outer ring. The seat is hohlkugelig. Therefore escape housing bearing units, angle errors are balanced.
The bearing in the housing can be up to approx. 4° - 6° in alignment.
The housing bearing is applied at the mounting of the two shaft ends of self-correct polarity. Therefore, it is not necessary that the units in the delivery condition exactly aligned.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.