1/3
Image similar
SBPFL 202
Flange bearing
15 mm
270 kg
Steel plate
(a x e x T x b x C x s x Bi x n) 81 x 63.5 x 2 x 14 x 59 x 7.1 x 22 x 6.0 mm
0.19 kg
Flange
63.5 mm
(a x e x T x b x C x s x Bi x n) 81 x 63.5 x 2 x 14 x 59 x 7.1 x 22 x 6.0 mm
59.0 mm
7500 N
4550 N
Datasheet 197154 HTB SBPFL 202 Flange bearing Steel plate Bore diameter 15 mm Hole spacing 63.5 mm
User & Safety Instructions 197154 HTB SBPFL 202 Flange bearing Steel plate Bore diameter 15 mm Hole spacing 63.5 mm
The necessary accessories are required to use the article as described.