
HTB UCFL 210 Flange bearing Grey iron Bore diameter 50 mm Hole spacing 157 mm
Technical specifications
- Type
UCFL 210
- Product type
Flange bearing
- Bore Ø
50 mm
- Enclosure material
Grey iron
- Dim
(A x b x e x i x g x l x s x Z uc x n uc) 197 x 115 x 157 x 22 x 15 x 40 x 19 x 54.6 x 19 mm
- Weight
2.2 kg
- Hole spacing
157 mm
- Dimensions
(A x b x e x i x g x l x s x Z uc x n uc) 197 x 115 x 157 x 22 x 15 x 40 x 19 x 54.6 x 19 mm
- Width
11.5 cm
- Dynamic load rating (radial)
27600 N
- Radial load rating
20100 N
Documents & Downloads
Datasheet
Datasheet 197089 HTB UCFL 210 Flange bearing Grey iron Bore diameter 50 mm Hole spacing 157 mm
User & Safety Instructions
User & Safety Instructions 197089 HTB UCFL 210 Flange bearing Grey iron Bore diameter 50 mm Hole spacing 157 mm
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














