• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus KBRM-05 Swivel head Bore diameter 5 mm

1/2
Image similar
Product type
Swivel head
Bore Ø
5 mm
Internal thread
M5
Type
KBRM-05
Dim
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igubal® spherical head Dimension K fo B

  • Maintenance-free running dry
  • High rigidity
  • Very high fatigue resistance at varying loads
  • Compensation of misalignment of errors
  • Compensation of edge loads
  • This text is machine translated.

Technical specifications

Type

KBRM-05

Product type

Swivel head

Bore Ø

5 mm

Internal thread

M5

Dim

5

Dimensions

5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1416656 igus KBRM-05 Swivel head Bore diameter 5 mm

User & Safety Instructions

User & Safety Instructions 1416656 igus KBRM-05 Swivel head Bore diameter 5 mm

Description

Hints

Similar product shown

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)