• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-U-M16x1.5 Swivel head Hole spacing 16 mm

1/3
Image similar
Product type
Swivel head
Internal thread
M16 x 1.5
Type
TC-U-M16x1.5
Dim
16
Hole spacing
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TC-U-M16x1.5

Product type

Swivel head

Internal thread

M16 x 1.5

Dim

16

Hole spacing

16 mm

Dimensions

16 mm

Documents & Downloads

Datasheet

Datasheet 3594116 TRU COMPONENTS TC-U-M16x1.5 Swivel head Hole spacing 16 mm

User & Safety Instructions

User & Safety Instructions 3594116 TRU COMPONENTS TC-U-M16x1.5 Swivel head Hole spacing 16 mm

Description

Hints

Similar product shown

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.