• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus KCRM-06 Swivel head Bore diameter 6 mm

1/3
Product type
Swivel head
Bore Ø
6 mm
Internal thread
M6
Type
KCRM-06
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igubal® spherical head Dimension K fo B, 6kFuss

  • Eingeclipste Dome
  • Compensation of misalignment of errors
  • Very low weight
  • Absolutely corrosion-resistant
  • This text is machine translated.

Technical specifications

Type

KCRM-06

Product type

Swivel head

Bore Ø

6 mm

Internal thread

M6

Documents & Downloads

Datasheet

Datasheet 1416657 igus KCRM-06 Swivel head Bore diameter 6 mm

Description

Hints

Similar product shown

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.