• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus KARM-08-CL Swivel head Bore diameter 8 mm

Image similar
Product type
Swivel head
Bore Ø
8 mm
External thread
M8
Type
KARM-08-CL
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Igubal® spherical head Dimension K fo A, CL

  • Eingeclipste Dome
  • Compensation of misalignment of errors
  • Very low weight
  • Absolutely corrosion-resistant
  • This text is machine translated.

Technical specifications

Type

KARM-08-CL

Product type

Swivel head

Bore Ø

8 mm

External thread

M8

Documents & Downloads

Datasheet

Datasheet 1416662 igus KARM-08-CL Swivel head Bore diameter 8 mm

User & Safety Instructions

User & Safety Instructions 1416662 igus KARM-08-CL Swivel head Bore diameter 8 mm

Description

Hints

Similar product shown

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.