• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTP BG1N03000-HT Black Pins:3 + PE

IP rating
IP67 (when installed)
Number of pins
3
Pins
3 + PE
Total no. of pins
3 + PE
Manufacturer part #
BG1N03000-HT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTP BG1N03000-HT Black Pins:3 + PE

Our service for you

Technical specifications

  • Contact Distance: 18mm
Pins

3 + PE

IP67 (when installed)

Number of pins

3

Total no. of pins

3 + PE

Manufacturer part #

BG1N03000-HT

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Type

BG1N03000-HT

Leading contact (PE)

Yes

Type

Device plug square socket

Type

A

Nominal voltage (details)

250 V (AC/DC)

Certification marks

DIN 43650-A

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 745092 HTP BG1N03000-HT Black Pins:3 + PE

Datasheet 745092 HTP BG1N03000-HT Black Pins:3 + PE

Description

Scope of delivery

  • Incl. flat seal
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)