• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HTP BGRN02000-M20 Black Pins:2 + PE

IP rating
IP67 (when installed)
Number of pins
2
Pins
2 + PE
Total no. of pins
2 + PE
Manufacturer part #
BGRN02000-M20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HTP BGRN02000-M20 Black Pins:2 + PE

Our service for you

Technical specifications

  • Contact Distance: 18mm
  • Connection thread: M20 x 1.5
Pins

2 + PE

IP67 (when installed)

Number of pins

2

Total no. of pins

2 + PE

Manufacturer part #

BGRN02000-M20

Factory colour

Black

Content

1 pc(s)

RoHS-compliant

Yes

Type

BGRN02000-M20

Leading contact (PE)

Yes

Type

Device plug round base

Type

A

Nominal voltage (details)

250 V (AC/DC)

Certification marks

DIN 43650-A

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 745188 HTP BGRN02000-M20 Black Pins:2 + PE

Datasheet 745188 HTP BGRN02000-M20 Black Pins:2 + PE

User & Safety Instructions

User & Safety Instructions 745188 HTP BGRN02000-M20 Black Pins:2 + PE

Description

Scope of delivery

  • Without seal
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)