• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 12420323 Strand Radox® 155 1 x 1 mm² Grey Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
Radox® 155
Outside Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1 mm²

Insulation material

Polyolefin

Cable features

Flexible

Flame-retardant

Cable type

Radox® 155

Outside Ø

2.50 mm

Packaged

No

Halogen-free

No

Manufacturer part #

12420323

Factory colour

Grey

Core layout

32 x 0.20

Max. length sold by the metre

100 m

Cross section

1 x 1 mm²

Max. temperature range (flexible installation)

+155 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (fixed installation)

+155 °C

Min. temperature range (fixed installation)

-55 °C

Type

RXL 155 1MM2 GY

Documents & Downloads

Datasheet

Datasheet 1428586 Huber+Suhner 12420323 Strand Radox® 155 1 x 1 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 1428586 Huber+Suhner 12420323 Strand Radox® 155 1 x 1 mm² Grey Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.09*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)