• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 12420674 Strand Radox® 155 1 x 0.50 mm² Green, Yellow Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
Radox® 155
Outside Ø
1.71 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.57 / piece)
€ 0.57
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

0.50 mm²

Insulation material

Polyolefin

Cable features

Flexible

Flame-retardant

Cable type

Radox® 155

Outside Ø

1.71 mm

Packaged

No

Halogen-free

No

Manufacturer part #

12420674

Factory colour

Green

Yellow

Core layout

19 x 0.18

Max. length sold by the metre

100 m

Nominal voltage U0

400 V

Test voltage

2500 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

+155 °C

Min. temperature range (flexible installation)

-55 °C

Max. temperature range (fixed installation)

+155 °C

Min. temperature range (fixed installation)

-55 °C

Type

RXL 155 0.5MM2 GNYE

Documents & Downloads

Datasheet

Datasheet 1428552 Huber+Suhner 12420674 Strand Radox® 155 1 x 0.50 mm² Green, Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 1428552 Huber+Suhner 12420674 Strand Radox® 155 1 x 0.50 mm² Green, Yellow Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1.87*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)