• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 84014876 QMA adapter QMA plug - SMA socket 1 pc(s)

Image similar
Product type
QMA adapter
Type A
QMA plug
Type B
SMA socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

QMA/SMA adapter

  • QMA plug - SMA socket

Our service for you

Technical specifications

Product type

QMA adapter

Type A

QMA plug

Type B

SMA socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Max. frequency

18 GHz

Manufacturer part #

84014876

RoHS-compliant

Yes

Type

84014876

Documents & Downloads

Datasheet

Datasheet 1539958 Huber+Suhner 84014876 QMA adapter QMA plug - SMA socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1539958 Huber+Suhner 84014876 QMA adapter QMA plug - SMA socket 1 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)