• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HuiYuan 5234G3D-JHC-A LED wired Green Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA

Product type
LED wired
Forward current I(F)
20 mA
Casing
5 mm
Type
Radial lead
Light intensity I(V)
1250 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

871 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED oval

Our service for you

Technical specifications

  • 5.1 mm
Product type

LED wired

Factory colour

Green

Forward current I(F)

20 mA

Operating voltage

3.3 V

Casing

5 mm

Type

Radial lead

Light intensity I(V)

1250 mcd

Wavelength

525 nm

Radiation angle

110°

50°

Type (LEDs)

Diffused

LED features

LED 5 mm

Technology

InGaN

Lens type

Oval

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1603185 HuiYuan 5234G3D-JHC-A LED wired Green Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA

User & Safety Instructions

User & Safety Instructions 1603185 HuiYuan 5234G3D-JHC-A LED wired Green Oval 5 mm 1250 mcd 110 °, 50 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)