• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 803900 PROFI Twin canister (Ø x H) 36 mm x 308 mm 4.5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø x H) 36 mm x 308 mm

Product type

Twin canister

Factory colour

Ecru

Content

1 pc(s)

Material (details)

Plastic

Width

145 mm

Height

308 mm

Length

245 mm

(Ø)

36 mm

Volume

4.5 l

Depth

308 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781362 Hünersdorff 803900 PROFI Twin canister (Ø x H) 36 mm x 308 mm 4.5 l

Description

3 + 1.5 Liter, for fuel + fuel mix for the operation of chain saws

This text is machine translated.

Features

  • With UN approval
  • Plastic
  • Including outlet tube.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 22.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)