• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 812893 Fuel 10 l Plastic

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuel

Capacity

10 l

Dim

(W x H x D) 164 x 333 x 324 mm

Material

Plastic

Factory colour

Blue

Content

1 pc(s)

Width

164 mm

Height

333 mm

Depth

324 mm

Material (details)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781422 Hünersdorff 812893 Fuel 10 l Plastic

Description

Features

  • With UN approval
  • Plastic
  • Including outlet tube.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)