• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 921510 Oil drain pan volume 9L

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oil drain pan volume 9L

  • Oil drain pan and car parts bathroom with work surface 10 x 10 cm for cleaning small parts
  • Safe disposal by pointed grommet for filling into containers
  • acid, chemical and petrol resistant

Technical specifications

Product type

Oil draining pan

Dim

(L x W x H) 350 x 350 x 135 mm

Content

1 pc(s)

Width

350 mm

Height

135 mm

Length

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805675 Hünersdorff 921510 Oil drain pan volume 9L

Description

Outer dimensions (LxWxH): 350x350x135 mm

This text is machine translated.

Scope of delivery

  • Oil drain pan volume 9L

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)