• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff Assortment box (L x W x H) 250 x 180 x 45 mm No. of compartments: 18 fixed compartments 1 pc(s)

Product type
Assortment box
Compartments
18
Material
Plastic
Length
250 mm
Width
180 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box

  • Outer dimensions 250 x 180 x 45 mm
  • With 18 fixed compartments
  • This text is machine translated.

Technical specifications

Product type

Assortment box

Type

608300

Features

fixed compartments

Compartments

18

Material

Plastic

Factory colour

Blue

Lid colour

Transparent

Length

250 mm

Width

180 mm

Height

45 mm

Dim

(L x W x H) 250 x 180 x 45 mm

UKCA

yes

What kind of Assortment Cases & Boxes are you looking for?