• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff Assortment box (L x W x H) 250 x 180 x 45 mm No. of compartments: 12 fixed compartments Content 1 pc(s)

Product type
Assortment box
Compartments
12
Material
Plastic
Length
250 mm
Width
180 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box

  • Outer dimensions 250 x 180 x 45 mm
  • With 12 fixed compartments
  • This text is machine translated.

Technical specifications

Product type

Assortment box

Type

608200

Features

fixed compartments

Compartments

12

Material

Plastic

Factory colour

Yellow

Lid colour

Transparent

Length

250 mm

Width

180 mm

Height

45 mm

Dim

(L x W x H) 250 x 180 x 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168252 Hünersdorff Assortment box (L x W x H) 250 x 180 x 45 mm No. of compartments: 12 fixed compartments Content 1 pc(s)

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)