• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff Assortment box (L x W x H) 250 x 180 x 45 mm No. of compartments: 8 fixed compartments 1 pc(s)

Product type
Assortment box
Compartments
8
Material
Plastic
Length
250 mm
Width
180 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assortment box

  • Outer dimensions 250 x 180 x 45 mm
  • With 8 fixed compartments
  • This text is machine translated.

Technical specifications

Product type

Assortment box

Type

603600

Features

fixed compartments

Compartments

8

Material

Plastic

Factory colour

Transparent

Lid colour

Transparent

Length

250 mm

Width

180 mm

Height

45 mm

Dim

(L x W x H) 250 x 180 x 45 mm

What kind of Assortment Cases & Boxes are you looking for?