• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff Assortment box (L x W x H) 335 x 225 x 55 mm No. of compartments: 24 fixed compartments Box Content 1 pc(s)

1/2
Packaging type
Box
Product type
Assortment box
Compartments
24
Material
Polypropylene
Length
335 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 14.99
-20 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Box

Product type

Assortment box

Type

611900

Features

fixed compartments

Compartments

24

Compartments (W x H x D)

52 x 45 x 52 mm (24x)

Material

Polypropylene

Factory colour

Blue

Lid colour

Transparent

Length

335 mm

Width

225 mm

Height

55 mm

Depth

225 mm

Dim

(L x W x H) 335 x 225 x 55 mm

Material (details)

Polypropylene (PP)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821552 Hünersdorff Assortment box (L x W x H) 335 x 225 x 55 mm No. of compartments: 24 fixed compartments Box Content 1 pc(s)

Description

Tranparent lid · Two snap-locks · Lid closes flush with the walls.

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)