• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff Assortment case insert (L x W x H) 162 x 108 x 45 mm No. of compartments: 1 Content 1 pc(s)

Product type
Assortment case insert
Compartments
1
Material
Plastic
Length
162 mm
Width
108 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.49
-33 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Assortment case insert

Type

622400

Compartments

1

Compartments (W x H x D)

162 x 45 x 108 mm

Material

Plastic

Factory colour

Green

Length

162 mm

Width

108 mm

Height

45 mm

Dim

(L x W x H) 162 x 108 x 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813708 Hünersdorff Assortment case insert (L x W x H) 162 x 108 x 45 mm No. of compartments: 1 Content 1 pc(s)

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)