• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyCell Button cell CR 2450 3 V 1 pc(s) Lithium 2er Blister Lithium Knopfzellen CR2450

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HyCell lithium button cells CR2450 in blister pack of 2

  • HyCell button cells in attractive design and excellent price/performance ratio
  • Clear blister card with Safety-Child-Packaging
  • Universally applicable, for example, in pocket calculators and scales, too via clock, car keys, to garage door openers.

Technical specifications

Product type

Button cell

Size

CR 2450

Technology

Lithium

Voltage

3 V

Height

120 mm

Weight

14 g

Content

1 pc(s)

Rechargeable

No

Range of use

Calculators

Car

Household

Documents & Downloads

Datasheet

Datasheet 3410122 HyCell Button cell CR 2450 3 V 1 pc(s) Lithium 2er Blister Lithium Knopfzellen CR2450

User & Safety Instructions

User & Safety Instructions 3410122 HyCell Button cell CR 2450 3 V 1 pc(s) Lithium 2er Blister Lithium Knopfzellen CR2450

Description

Brand quality for many application areas
These high-quality button cells are the optimum power source for a wide range of consumers. Can be used in pocket calculators and scales with clock and car keys, to garage door openers.
Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.

This text is machine translated.

Scope of delivery

  • 2 button cells CR2450

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)