• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Sleeve 30502 Internal thread 1/8" Pin diameter: 6 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sleeve

Internal thread

1/8"

Manufacturer part #

30502

Max. operating pressure

60 bar

Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

Pin diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 583156 ICH Sleeve 30502 Internal thread 1/8" Pin diameter: 6 mm 1 pc(s)

Information

Information 583156 ICH Sleeve 30502 Internal thread 1/8" Pin diameter: 6 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)