• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH Sleeve 30513 Internal thread 1/4" Pipe diameter: 7 mm Pin diameter: 7 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sleeve

Pipe Ø

7 mm

Internal thread

1/4"

Manufacturer part #

30513

Max. operating pressure

60 bar

Material

Brass

Material properties

nickel plated

Max. ambient temperature

150 °C

Pin diameter

7 mm

Documents & Downloads

Datasheet

Datasheet 583180 ICH Sleeve 30513 Internal thread 1/4" Pipe diameter: 7 mm Pin diameter: 7 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 583180 ICH Sleeve 30513 Internal thread 1/4" Pipe diameter: 7 mm Pin diameter: 7 mm 1 pc(s)

Information

Information 583180 ICH Sleeve 30513 Internal thread 1/4" Pipe diameter: 7 mm Pin diameter: 7 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)